Part Details for 8016620000 by Weidmüller Interface GmbH & Co. KG
Overview of 8016620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8016620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8016620000
|
Avnet Americas | Electromechanical Relay SPST-NO 0.5A 24VDC 2.6KOhm DIN Rail - Bulk (Alt: 8016620000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 2.6KOhm 0.5A SPST-NO (( 56mm 6mm 75mm)) DIN Rail General Purpose Relay RoHS: Compliant | 0 |
|
$29.3600 / $36.0100 | Buy Now |