There are no models available for this part yet.
Overview of 802-008-06AB12-37PB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930IMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930MPMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for 802-008-06AB12-37PB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AK9936
|
Newark | Circular Connector |Glenair 802-008-06AB12-37PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$439.9400 / $1,418.8000 | Buy Now | |
DISTI #
631-80200806AB1PB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$824.8600 | Order Now |