802-008-06AB12-37SA
Glenair Inc
Description: MIL Series Connector, 37 Contact(s), Bronze, Female, Crimp Terminal, Plug,

Overview of 802-008-06AB12-37SA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17C37SA210 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 470pF
FCE17C37SA2D0 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF
FCE17C37SA44B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 820pF

Price & Stock for 802-008-06AB12-37SA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK9938
Newark Circular Connector |Glenair 802-008-06AB12-37SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $1,599.6300
  • 2 $1,438.4400
  • 4 $1,206.9600
  • 7 $1,161.4900
  • 10 $847.3600
  • 20 $648.9500
  • 35 $570.4200
  • 50 $496.0200
$496.0200 / $1,599.6300 Buy Now
DISTI # 802-008-06AB12-37S
Avnet Americas - Bulk (Alt: 802-008-06AB12-37S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 2 Factory Stock
RFQ
DISTI # 631-80200806AB1SA
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE 0
  • 10 $930.0000
$930.0000 Order Now

CAD Models for 802-008-06AB12-37SA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 802-008-06AB12-37SA by Glenair Inc

802-008-06AB12-37SA
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
809-002
Contact Quantities
37
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Material
BRONZE
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
12-37
Want to compare parts?
  1. 802-008-06AB12-37SA
    Glenair Inc
    MIL Series Connector, 37 Contact(s), Bronze, Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 802-008-06AB12-37SA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 802-008-06AB12-37SA by Glenair Inc

Select Manufacturer
Which Manufacturer of 802-008-06AB12-37SA would you like to use for your alert(s)?
  • Please alert me when 802-008-06AB12-37SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 802-008-06AB12-37SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 802-008-06AB12-37SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 802-008-06AB12-37SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 802-008-06AB12-37SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 802-008-06AB12-37SA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: