Part Details for 802-008-06AB7-25PB by Glenair Inc
Overview of 802-008-06AB7-25PB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004IZ-2.5#PBF | Analog Devices | uP V Ref | |
LT1963AEQ-2.5#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1389ACS8-1.25#PBF | Analog Devices | Nanopower Prec Shunt V Ref |
Price & Stock for 802-008-06AB7-25PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4656
|
Newark | Circular Connector |Glenair 802-008-06AB7-25PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$195.8100 / $631.4900 | Buy Now |
DISTI #
802-008-06AB7-25PB
|
Avnet Americas | Connector Circular Pin 25 Position Crimp Straight Cable Mount 25 Terminal 1 Port - Bulk (Alt: 802-008-06AB7-25PB) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
631-80200806AB725PB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$253.0600 / $330.4300 | Order Now |
DISTI #
71121553
|
Verical | 802-008-06AB7-25PB Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$154.9615 / $317.6795 | Buy Now |
DISTI #
77957429
|
Verical | 802-008-06AB7-25PB Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$317.6795 / $599.7051 | Buy Now |
DISTI #
GLE802-008-06AB7-25PB
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$326.3575 / $631.4895 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$381.2200 / $719.6500 | Buy Now |
Part Details for 802-008-06AB7-25PB
802-008-06AB7-25PB CAD Models
802-008-06AB7-25PB Part Data Attributes
|
802-008-06AB7-25PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-008-06AB7-25PB
Glenair Inc
MIL Series Connector, 5 Contact(s), Bronze, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-20-363,M39029/58-363 | |
Contact Quantities | 5 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | BRONZE | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 7-25 |