Part Details for 802-008-06Z16-7SA by Glenair Inc
Overview of 802-008-06Z16-7SA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Automotive
Price & Stock for 802-008-06Z16-7SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2001
|
Newark | Connector |Glenair 802-008-06Z16-7SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$198.3600 / $639.6600 | Buy Now |
DISTI #
2992-802-008-06Z16-7SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR AQUA Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$431.8200 / $1,561.8600 | Buy Now |
DISTI #
3937-802-008-06Z16-7SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,028.2800 | Buy Now |
DISTI #
802-008-06Z16-7SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 802-008-06Z16-7SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$164.0696 / $710.7300 | Buy Now |
DISTI #
654-80200806Z167SA
|
Mouser Electronics | Circular MIL Spec Connector AQUA MOUSE CONN PLUG SKT RoHS: Compliant | 0 |
|
$256.3200 / $334.6900 | Order Now |
DISTI #
71113449
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$183.6625 | Buy Now |
DISTI #
77957436
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$188.3718 / $607.4615 | Buy Now |
DISTI #
802-008-06Z16-7SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 802-008-06Z16-7SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$164.0696 / $710.7300 | Buy Now |
DISTI #
GLE802-008-06Z16-7SA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$330.5722 / $639.6570 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector AQUA MOUSE CONN PLUG SKT Min Qty: 1 | 31 |
|
$386.1400 / $728.9500 | Buy Now |
Part Details for 802-008-06Z16-7SA
802-008-06Z16-7SA CAD Models
802-008-06Z16-7SA Part Data Attributes:
|
802-008-06Z16-7SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-008-06Z16-7SA
Glenair Inc
Circular Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-002 | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |