Part Details for 802-008-06Z18-2SA by Glenair Inc
Overview of 802-008-06Z18-2SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Automotive
Price & Stock for 802-008-06Z18-2SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2008
|
Newark | Connector |Glenair 802-008-06Z18-2SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.0900 / $713.0300 | Buy Now |
DISTI #
2992-802-008-06Z18-2SA-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$481.4200 / $1,741.0200 | Buy Now |
DISTI #
3937-802-008-06Z18-2SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,146.2300 | Buy Now |
DISTI #
802-008-06Z18-2SA
|
Avnet Americas | Circular Connector Aqua Mouse Submersible Plug 2 Position Socket Contact Cable Mount Crimp - Bulk (Alt: 802-008-06Z18-2SA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$182.8832 / $792.2550 | Buy Now |
DISTI #
631-80200806Z182SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$285.7100 / $373.0700 | Order Now |
DISTI #
71119047
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$349.7125 | Buy Now |
DISTI #
77958851
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$358.6795 / $677.1410 | Buy Now |
DISTI #
802-008-06Z18-2SA
|
Avnet Americas | Circular Connector Aqua Mouse Submersible Plug 2 Position Socket Contact Cable Mount Crimp - Bulk (Alt: 802-008-06Z18-2SA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$182.8832 / $792.2550 | Buy Now |
DISTI #
GLE802-008-06Z18-2SA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$368.4775 / $713.0295 | Buy Now |
DISTI #
802-008-06Z18-2SA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$203.7010 / $724.5640 | Buy Now RFQ |
Part Details for 802-008-06Z18-2SA
802-008-06Z18-2SA CAD Models
802-008-06Z18-2SA Part Data Attributes:
|
802-008-06Z18-2SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-008-06Z18-2SA
Glenair Inc
MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-111, M39029/57-358 | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 8-2 |