802-009-06Z114-55PA
Glenair Inc
Description: Circular Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,

Overview of 802-009-06Z114-55PA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 802-009-06Z114-55PA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK0066
Newark Circular Connector |Glenair 802-009-06Z114-55PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $1,727.5900
  • 2 $1,553.4900
  • 4 $1,303.5100
  • 7 $1,254.4000
  • 10 $915.1300
  • 20 $700.8600
  • 35 $616.0500
  • 50 $535.6800
$535.6800 / $1,727.5900 Buy Now
DISTI # 631-80200906Z11455PA
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $1,004.3800
$1,004.3800 Order Now

CAD Models for 802-009-06Z114-55PA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 802-009-06Z114-55PA by Glenair Inc

802-009-06Z114-55PA
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Part Numbers
809-001
Contact Quantities
55
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Material
STAINLESS STEEL
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
14-55
Want to compare parts?
  1. 802-009-06Z114-55PA
    Glenair Inc
    Circular Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 802-009-06Z114-55PA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 802-009-06Z114-55PA by Glenair Inc

Select Manufacturer
Which Manufacturer of 802-009-06Z114-55PA would you like to use for your alert(s)?
  • Please alert me when 802-009-06Z114-55PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 802-009-06Z114-55PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 802-009-06Z114-55PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 802-009-06Z114-55PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 802-009-06Z114-55PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 802-009-06Z114-55PA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: