Part Details for 802-009-06Z114-55SA by Glenair Inc
Overview of 802-009-06Z114-55SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |
Price & Stock for 802-009-06Z114-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2023
|
Newark | Circular Connector |Glenair 802-009-06Z114-55SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$599.6900 / $1,934.0000 | Buy Now |
DISTI #
2992-802-009-06Z114-55SA-ND
|
DigiKey | CONN PLUG FMALE 55POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$1,305.7800 / $4,722.4600 | Buy Now |
DISTI #
3937-802-009-06Z114-55SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$1,796.1380 / $3,390.7400 | Buy Now |
DISTI #
802-009-06Z114-55S
|
Avnet Americas | 802 Series Connector Circular Plug 55 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 802-009-06Z114-55S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-80200906Z11455SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 6 wks RoHS: Compliant | 0 |
|
$1,441.4300 / $1,910.3700 | Order Now |
DISTI #
GLE802-009-06Z114-55SA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$999.4873 / $1,933.9965 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 8 |
|
$1,167.4900 / $2,203.9800 | Buy Now |
Part Details for 802-009-06Z114-55SA
802-009-06Z114-55SA CAD Models
802-009-06Z114-55SA Part Data Attributes
|
802-009-06Z114-55SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-009-06Z114-55SA
Glenair Inc
Circular Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-002 | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 14-55 |