Part Details for 802-009-06Z115-85PA by Glenair Inc
Overview of 802-009-06Z115-85PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-009-06Z115-85PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2024
|
Newark | Connector |Glenair 802-009-06Z115-85PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$658.8300 / $2,124.7300 | Buy Now |
DISTI #
2992-802-009-06Z115-85PA-ND
|
DigiKey | CONN PLUG MALE 85POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$1,434.4800 / $5,188.0600 | Buy Now |
DISTI #
3937-802-009-06Z115-85PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$3,415.5300 | Buy Now |
DISTI #
802-009-06Z115-85PA
|
Avnet Americas | 802 Series Connector Circular Plug 85 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: 802-009-06Z115-85PA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$544.9512 / $2,360.8050 | Buy Now |
DISTI #
631-80200906Z11585PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,583.5500 / $2,098.7700 | Order Now |
DISTI #
802-009-06Z115-85PA
|
Avnet Americas | 802 Series Connector Circular Plug 85 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: 802-009-06Z115-85PA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$544.9512 / $2,360.8050 | Buy Now |
DISTI #
GLE802-009-06Z115-85PA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$1,098.0440 / $2,124.7246 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 9 |
|
$1,282.6200 / $2,421.3400 | Buy Now |
DISTI #
802-009-06Z115-85PA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$606.9850 / $2,159.1090 | Buy Now RFQ |
Part Details for 802-009-06Z115-85PA
802-009-06Z115-85PA CAD Models
802-009-06Z115-85PA Part Data Attributes:
|
802-009-06Z115-85PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-009-06Z115-85PA
Glenair Inc
Circular Connector, 85 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001 | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 15-85 |