Part Details for 802-010-02AB5-3SA by Glenair Inc
Overview of 802-010-02AB5-3SA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-010-02AB5-3SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK0140
|
Newark | 802-010-02Ab5-3Sa |Glenair 802-010-02AB5-3SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$177.7500 / $573.2400 | Buy Now |
DISTI #
631-80201002AB53SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$229.7100 / $566.2300 | Order Now |
Part Details for 802-010-02AB5-3SA
802-010-02AB5-3SA CAD Models
802-010-02AB5-3SA Part Data Attributes:
|
802-010-02AB5-3SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-010-02AB5-3SA
Glenair Inc
MIL Series Connector, 3 Contact(s), Bronze, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-002 | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | BRONZE | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |