Part Details for 802-010-02Z112-37PA by Glenair Inc
Overview of 802-010-02Z112-37PA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-010-02Z112-37PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2036
|
Newark | Connector |Glenair 802-010-02Z112-37PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$415.1200 / $1,338.7700 | Buy Now |
DISTI #
2992-802-010-02Z112-37PA-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$903.8600 / $3,269.0600 | Buy Now |
DISTI #
3937-802-010-02Z112-37PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,152.1300 | Buy Now |
DISTI #
802-010-02Z112-37PA
|
Avnet Americas | Circular Connector Aqua Mouse Ultraminiature Submersible Receptacle 37 Position Pin Contact Flange Mount Crimp - Bulk (Alt: 802-010-02Z112-37PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$343.3750 / $1,487.5200 | Buy Now |
DISTI #
631-80201002Z11237PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$700.5000 | Order Now |
DISTI #
802-010-02Z112-37PA
|
Avnet Americas | Circular Connector Aqua Mouse Ultraminiature Submersible Receptacle 37 Position Pin Contact Flange Mount Crimp - Bulk (Alt: 802-010-02Z112-37PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$343.3750 / $1,487.5200 | Buy Now |
DISTI #
802-010-02Z112-37PA
|
Avnet Americas | Circular Connector Aqua Mouse Ultraminiature Submersible Receptacle 37 Position Pin Contact Flange Mount Crimp - Bulk (Alt: 802-010-02Z112-37PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$343.3750 / $1,487.5200 | Buy Now |
DISTI #
GLE802-010-02Z112-37PA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$691.8718 / $1,338.7680 | Buy Now |
Part Details for 802-010-02Z112-37PA
802-010-02Z112-37PA CAD Models
802-010-02Z112-37PA Part Data Attributes
|
802-010-02Z112-37PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-010-02Z112-37PA
Glenair Inc
Circular Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001 | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |