Part Details for 802-010-02Z18-2PA by Glenair Inc
Overview of 802-010-02Z18-2PA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-010-02Z18-2PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2040
|
Newark | Connector |Glenair 802-010-02Z18-2PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$213.2500 / $687.7300 | Buy Now |
DISTI #
2992-802-010-02Z18-2PA-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$464.3200 / $1,679.2600 | Buy Now |
DISTI #
3937-802-010-02Z18-2PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,105.4700 | Buy Now |
DISTI #
802-010-02Z18-2PA
|
Avnet Americas | Circular Connector Aqua Mouse Ultraminiature Submersible Receptacle 2 Position Pin Contact Flange Mount Crimp - Bulk (Alt: 802-010-02Z18-2PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$176.3842 / $764.1450 | Buy Now |
DISTI #
631-80201002Z182PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$419.0400 | Order Now |
DISTI #
802-010-02Z18-2PA
|
Avnet Americas | Circular Connector Aqua Mouse Ultraminiature Submersible Receptacle 2 Position Pin Contact Flange Mount Crimp - Bulk (Alt: 802-010-02Z18-2PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$176.3842 / $764.1450 | Buy Now |
DISTI #
GLE802-010-02Z18-2PA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$355.4122 / $687.7305 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 5 |
|
$415.1500 / $783.7400 | Buy Now |
Part Details for 802-010-02Z18-2PA
802-010-02Z18-2PA CAD Models
802-010-02Z18-2PA Part Data Attributes:
|
802-010-02Z18-2PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-010-02Z18-2PA
Glenair Inc
MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 809-110, M39029/58-364 | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 8-2 |