Part Details for 802-010-07Z16-4PC by Glenair Inc
Overview of 802-010-07Z16-4PC by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 802-010-07Z16-4PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2048
|
Newark | Connector |Glenair 802-010-07Z16-4PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$178.3700 / $575.2100 | Buy Now |
DISTI #
2992-802-010-07Z16-4PC-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$388.3200 / $1,404.4600 | Buy Now |
DISTI #
3937-802-010-07Z16-4PC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$924.6300 | Buy Now |
DISTI #
802-010-07Z16-4PC
|
Avnet Americas | Circular Connector Aqua Mouse Ultraminiature Submersible Receptacle 4 Position Pin Contact Jam Nut Crimp - Bulk (Alt: 802-010-07Z16-4PC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$147.5340 / $639.1200 | Buy Now |
DISTI #
631-80201007Z164PC
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$230.4900 / $300.9700 | Order Now |
DISTI #
802-010-07Z16-4PC
|
Avnet Americas | Circular Connector Aqua Mouse Ultraminiature Submersible Receptacle 4 Position Pin Contact Jam Nut Crimp - Bulk (Alt: 802-010-07Z16-4PC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$147.5340 / $639.1200 | Buy Now |
DISTI #
802-010-07Z16-4PC
|
Avnet Americas | Circular Connector Aqua Mouse Ultraminiature Submersible Receptacle 4 Position Pin Contact Jam Nut Crimp - Bulk (Alt: 802-010-07Z16-4PC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$147.5340 / $639.1200 | Buy Now |
DISTI #
GLE802-010-07Z16-4PC
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$297.2634 / $575.2080 | Buy Now |
Part Details for 802-010-07Z16-4PC
802-010-07Z16-4PC CAD Models
802-010-07Z16-4PC Part Data Attributes
|
802-010-07Z16-4PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-010-07Z16-4PC
Glenair Inc
Circular Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001 | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |