Part Details for 802-011-01Z115-204PA by Glenair Inc
Overview of 802-011-01Z115-204PA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM4204PAPR | Texas Instruments | 118dB SNR 4-Channel Audio ADC 64-HTQFP -10 to 70 | |
PCM4204PAPT | Texas Instruments | 118dB SNR 4-Channel Audio ADC 64-HTQFP -10 to 70 | |
TAS3204PAGR | Texas Instruments | High Performance Dual Core DSP/MCU Audio Processor 64-TQFP 0 to 70 |
Price & Stock for 802-011-01Z115-204PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE802-011-01Z115-204PA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
Buy Now |
Part Details for 802-011-01Z115-204PA
802-011-01Z115-204PA CAD Models
802-011-01Z115-204PA Part Data Attributes
|
802-011-01Z115-204PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-011-01Z115-204PA
Glenair Inc
MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001, 809-112, M39029/58-365 | |
Contact Quantities | 28, 4 | |
Contact Sizes | 23, 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 15-204 |