Part Details for 802-012-07Z15-3FA by Glenair Inc
Overview of 802-012-07Z15-3FA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 802-012-07Z15-3FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK0332
|
Newark | 802-012-07Z15-3Fa |Glenair 802-012-07Z15-3FA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$181.6600 / $585.8200 | Buy Now |
DISTI #
802-012-07Z15-3FA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 802-012-07Z15-3FA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-80201207Z153FA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$234.7500 / $306.5300 | Order Now |
DISTI #
802-012-07Z15-3FA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 802-012-07Z15-3FA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ |
Part Details for 802-012-07Z15-3FA
802-012-07Z15-3FA CAD Models
802-012-07Z15-3FA Part Data Attributes:
|
802-012-07Z15-3FA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-012-07Z15-3FA
Glenair Inc
Circular Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |