Part Details for 802-013-00ZL5-3EA by Glenair Inc
Overview of 802-013-00ZL5-3EA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-013-00ZL5-3EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK0340
|
Newark | 802-013-00Zl5-3Ea |Glenair 802-013-00ZL5-3EA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$201.3700 / $896.0800 | Buy Now |
DISTI #
631-80200ZL53EA
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - CIRCULAR MIGHTY MOUSE | 0 |
|
$475.3800 | Order Now |
Part Details for 802-013-00ZL5-3EA
802-013-00ZL5-3EA CAD Models
802-013-00ZL5-3EA Part Data Attributes:
|
802-013-00ZL5-3EA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-013-00ZL5-3EA
Glenair Inc
Circular Connector, 3 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |