Part Details for 802-013-02Z114-55EA by Glenair Inc
Overview of 802-013-02Z114-55EA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA3355EA/2K5 | Texas Instruments | 2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-TSSOP -40 to 125 | |
INA155EA/250 | Texas Instruments | Single-Supply, Rail-to-Rail Output, CMOS Instrumentation Amplifier 8-VSSOP |
Price & Stock for 802-013-02Z114-55EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK0380
|
Newark | Circular Connector |Glenair 802-013-02Z114-55EA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$801.0800 / $3,564.7700 | Buy Now |
DISTI #
631-80202Z11455EA
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$2,101.3000 | Order Now |