Part Details for 802-0298-280 by Cinch Connectivity Solutions
Overview of 802-0298-280 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS0-2981RH-Q | Renesas Electronics Corporation | Radiation Hardened 8-Channel Source Driver | |
IS0-2981EH-Q | Renesas Electronics Corporation | Radiation Hardened 8-Channel Source Driver | |
70298-2102LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body |
Price & Stock for 802-0298-280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIM802-0298-280
|
Heilind Electronics | CONTACT PIN 20 GA PC TAIL 030 | Americas - 1262 in Stock |
|
Buy Now | |
DISTI #
CIM802-0298-280
|
Interstate Connecting Components | CONTACT PIN 20 GA PC TAIL 030 | 3786 |
|
Buy Now |