Part Details for 802-030-02Z16-6EC by Glenair Inc
Overview of 802-030-02Z16-6EC by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-030-02Z16-6EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2091
|
Newark | Connector |Glenair 802-030-02Z16-6EC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$203.4600 / $656.1700 | Buy Now |
DISTI #
2992-802-030-02Z16-6EC-ND
|
DigiKey | CONN RCPT MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$443.0200 / $1,602.1800 | Buy Now |
DISTI #
3937-802-030-02Z16-6EC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,054.7100 | Buy Now |
DISTI #
802-030-02Z16-6EC
|
Avnet Americas | Connector Circular Receptacle 6 Position Pin Contact Solder Cup Panel Mount - Bulk (Alt: 802-030-02Z16-6EC) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$168.3040 / $729.0750 | Buy Now |
DISTI #
631-80203002Z166EC
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$262.9400 / $648.1500 | Order Now |
DISTI #
71119085
|
Verical | 802-030-02Z16-6EC Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$246.4750 | Buy Now |
DISTI #
77958872
|
Verical | 802-030-02Z16-6EC Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$252.7949 / $623.1410 | Buy Now |
DISTI #
GLE802-030-02Z16-6EC
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$339.1068 / $656.1675 | Buy Now |
Part Details for 802-030-02Z16-6EC
802-030-02Z16-6EC CAD Models
802-030-02Z16-6EC Part Data Attributes
|
802-030-02Z16-6EC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-030-02Z16-6EC
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |