Part Details for 802-050Z114-55PPA-01N by Glenair Inc
Overview of 802-050Z114-55PPA-01N by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 802-050Z114-55PPA-01N
802-050Z114-55PPA-01N CAD Models
802-050Z114-55PPA-01N Part Data Attributes
|
802-050Z114-55PPA-01N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-050Z114-55PPA-01N
Glenair Inc
55 Contact(s), Stainless Steel, Male-Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | THREADED-THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 55 |