Part Details for 802-050Z19-210PPA-01N by Glenair Inc
Overview of 802-050Z19-210PPA-01N by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 802-050Z19-210PPA-01N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE802-050Z19-210PPA-01N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 802-050Z19-210PPA-01N
802-050Z19-210PPA-01N CAD Models
802-050Z19-210PPA-01N Part Data Attributes
|
802-050Z19-210PPA-01N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-050Z19-210PPA-01N
Glenair Inc
10 Contact(s), Stainless Steel, Male-Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | THREADED-THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 10 |