Part Details for 802-060-BN6Z114-12PA-960 by Glenair Inc
Overview of 802-060-BN6Z114-12PA-960 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7281L12PA | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V |
Price & Stock for 802-060-BN6Z114-12PA-960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9050
|
Newark | Circular Connector |Glenair 802-060-BN6Z114-12PA-960 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,785.9400 / $8,984.6100 | Buy Now |
DISTI #
802-060-BN6Z114-12
|
Avnet Americas | - Bulk (Alt: 802-060-BN6Z114-12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-802060BN6Z11412P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$4,958.2400 | Order Now |