802-10-032-10-052000
Mill-Max Mfg Corp
Description: Board Connector

Overview of 802-10-032-10-052000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
90520-002 Amphenol Communications Solutions Modular Jack, CAT 3, Standard, 6P4C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port
48052-000LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
90520-004 Amphenol Communications Solutions Modular Jack, CAT 3, Standard, 6P4C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port

Price & Stock for 802-10-032-10-052000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $13.6200
$13.6200 Buy Now
DISTI # 000000000006392423
Sager Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 0
  • 50 $21.9900
  • 100 $14.3300
  • 250 $9.5200
  • 500 $7.7100
  • 1,000 $6.4400
  • 2,500 $5.4800
$5.4800 / $21.9900 Buy Now

CAD Models for 802-10-032-10-052000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 802-10-032-10-052000 by Mill-Max Mfg Corp

802-10-032-10-052000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
NOT SPECIFIED
JESD-609 Code
e4
Want to compare parts?
  1. 802-10-032-10-052000
    Mill-Max Mfg Corp
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 802-10-032-10-052000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 802-10-032-10-052000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 802-10-032-10-052000 would you like to use for your alert(s)?
  • Please alert me when 802-10-032-10-052000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 802-10-032-10-052000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 802-10-032-10-052000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 802-10-032-10-052000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 802-10-032-10-052000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 802-10-032-10-052000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: