Part Details for 802-10-100-10-004000 by Mill-Max Mfg Corp
Overview of 802-10-100-10-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-10-100-10-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0962
|
Newark | Standard Pin Header/Tube |Mill-Max 802-10-100-10-004000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9400 / $42.0200 | Buy Now |
DISTI #
802-10-100-10-004000-ND
|
DigiKey | CONN HEADER VERT 100POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.5610 | Buy Now |
DISTI #
575-80210100100040
|
Mouser Electronics | Headers & Wire Housings 100P DOUBLE ROW PIN HEADER RoHS: Compliant | 0 |
|
$17.9700 / $19.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$20.3300 | Buy Now |
DISTI #
000000000002452523
|
Sager | Headers & Wire Housings 100P DOUBLE ROW PIN HEADER Min Qty: 50 | 0 |
|
$10.9600 / $29.6200 | Buy Now |
Part Details for 802-10-100-10-004000
802-10-100-10-004000 CAD Models
802-10-100-10-004000 Part Data Attributes:
|
802-10-100-10-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
802-10-100-10-004000
Mill-Max Mfg Corp
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for 802-10-100-10-004000
This table gives cross-reference parts and alternative options found for 802-10-100-10-004000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 802-10-100-10-004000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFC-100T11BMEP1B | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Honda Tsushin Kogyo Co Ltd | 802-10-100-10-004000 vs FFC-100T11BMEP1B |
64991-S50-3LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 802-10-100-10-004000 vs 64991-S50-3LF |
NDP100-4 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Yamaichi Electronics Co Ltd | 802-10-100-10-004000 vs NDP100-4 |
9442010080 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 802-10-100-10-004000 vs 9442010080 |
78527-450 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 802-10-100-10-004000 vs 78527-450 |
1441510010 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 802-10-100-10-004000 vs 1441510010 |
78942-050LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 802-10-100-10-004000 vs 78942-050LF |
9441710080 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 802-10-100-10-004000 vs 9441710080 |
78527-550 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 802-10-100-10-004000 vs 78527-550 |
8614-00-50-2-Y0-1-063-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 802-10-100-10-004000 vs 8614-00-50-2-Y0-1-063-LF |