Part Details for 802-V3-008-6B-002101 by PRECI-DIP SSA
Overview of 802-V3-008-6B-002101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-V3-008-6B-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
802-V3-008-6B-002101-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 260 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8817 | Buy Now |
DISTI #
437-802V30086B002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.2200 / $4.1000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6900 / $3.2100 | Buy Now |
Part Details for 802-V3-008-6B-002101
802-V3-008-6B-002101 CAD Models
802-V3-008-6B-002101 Part Data Attributes:
|
802-V3-008-6B-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
802-V3-008-6B-002101
PRECI-DIP SSA
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.272 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |
Alternate Parts for 802-V3-008-6B-002101
This table gives cross-reference parts and alternative options found for 802-V3-008-6B-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 802-V3-008-6B-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
212M08L04L | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Receptacle | ATI Electronique & Interconnecxions | 802-V3-008-6B-002101 vs 212M08L04L |
0052D-86-S-30-A | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 802-V3-008-6B-002101 vs 0052D-86-S-30-A |
2246-2X43GS | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Oupiin | 802-V3-008-6B-002101 vs 2246-2X43GS |
STL42-008STU | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 802-V3-008-6B-002101 vs STL42-008STU |
813-SS-008-30-004101 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | PRECI-DIP SSA | 802-V3-008-6B-002101 vs 813-SS-008-30-004101 |
196-4-008-0-F-LS0 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 802-V3-008-6B-002101 vs 196-4-008-0-F-LS0 |
196-4-008-0-T-LS0 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 802-V3-008-6B-002101 vs 196-4-008-0-T-LS0 |
802-V3-008-22-002101 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 802-V3-008-6B-002101 vs 802-V3-008-22-002101 |
0052D-86-S-30-C | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 802-V3-008-6B-002101 vs 0052D-86-S-30-C |
813-SS-008-30-003101 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | PRECI-DIP SSA | 802-V3-008-6B-002101 vs 813-SS-008-30-003101 |