Part Details for 8020.0510.PT by Schurter Electronic Components
Overview of 8020.0510.PT by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8020.0510.PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1201
|
Newark | Spt 3.6X10 Pt Fuse T 400Ma/Carton Box |Schurter 8020.0510.PT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 / $0.5310 | Buy Now |
DISTI #
486-4459-ND
|
DigiKey | FUSE CERAMIC 400MA 250VAC AXIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
3000 In Stock |
|
$0.2800 / $0.4800 | Buy Now |
DISTI #
8020.0510.PT
|
Avnet Americas | SPT 3.6X10 FUSE 400mA T - Boxed Product (Development Kits) (Alt: 8020.0510.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.2733 / $0.3205 | Buy Now |
DISTI #
693-8020.0510.PT
|
Mouser Electronics | Cartridge Fuses SPT 3.6X10 FUSE 400mA T | 2716 |
|
$0.2790 / $0.4800 | Buy Now |
DISTI #
70472304
|
RS | FUSE CERAMIC 400MA 250VAC AXIAL | Schurter 8020.0510.PT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | SPT 3.6X10 FUSE 400mA T RoHS: Compliant | 0 |
|
$0.2979 / $0.4411 | Buy Now |
DISTI #
8020.0510.PT
|
Avnet Americas | SPT 3.6X10 FUSE 400mA T - Boxed Product (Development Kits) (Alt: 8020.0510.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.2733 / $0.3205 | Buy Now |
DISTI #
000000000003132715
|
Sager | Cartridge Fuses SPT 3.6X10 FUSE 400mA T Min Qty: 2000 | 0 |
|
$0.2835 / $0.3069 | Buy Now |
|
Master Electronics | SPT 3.6X10 FUSE 400mA T RoHS: Compliant | 0 |
|
$0.2979 / $0.4411 | Buy Now |
Part Details for 8020.0510.PT
8020.0510.PT CAD Models
8020.0510.PT Part Data Attributes:
|
8020.0510.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0510.PT
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CQC; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |