Part Details for 8020.0606.H.PT by Schurter Electronic Components
Overview of 8020.0606.H.PT by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 8020.0606.H.PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2079
|
Newark | Cartridge Fuse, Time Delay, 25A, 250Vac, Blow Characteristic:Time Delay, Fuse Current:25A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:0.25" X 1.25", Product Range:Sut-H Series Rohs Compliant: Yes |Schurter 8020.0606.H.PT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
486-8020.0606.H.PT-ND
|
DigiKey | FUSE CERM 25A 250VAC 100VDC 3AB Min Qty: 1 Lead time: 18 Weeks Container: Box |
924 In Stock |
|
$0.8037 / $2.1100 | Buy Now |
DISTI #
8020.0606.H.PT
|
Avnet Americas | Fuse 25A 250V 2476mW Axial Lead - Boxed Product (Development Kits) (Alt: 8020.0606.H.PT) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$0.7845 / $0.9199 | Buy Now |
DISTI #
693-8020.0606.H.PT
|
Mouser Electronics | Cartridge Fuses SUT-H 6.3x32 PT Fuse T 25A RoHS: Compliant | 523 |
|
$0.8110 / $1.6300 | Buy Now |
DISTI #
71518373
|
RS | Fuses, Ceramic, 6.3x32mm, 25A, 250VAC, 100VDC, Pigtail, SUT-H, High Melting I2T | Schurter 8020.0606.H.PT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8940 | Buy Now |
|
Onlinecomponents.com | SUT-H 6.3x32 PT Fuse T 25A RoHS: Compliant | 0 |
|
$0.8420 / $1.2660 | Buy Now |
DISTI #
000000000005829427
|
Sager | Cartridge Fuses SUT-H 6.3x32 PT Fuse T 25A Min Qty: 500 | 0 |
|
$0.8139 / $0.9186 | Buy Now |
|
Master Electronics | SUT-H 6.3x32 PT Fuse T 25A RoHS: Compliant | 0 |
|
$0.8420 / $1.2660 | Buy Now |
Part Details for 8020.0606.H.PT
8020.0606.H.PT CAD Models
8020.0606.H.PT Part Data Attributes
|
8020.0606.H.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0606.H.PT
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 25A, 250VAC, 100VDC, 500A (IR), Through Hole, 3AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 32.8 mm | |
Body Length or Diameter | 6.85 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 5275 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 500 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |