Part Details for 8020.5015 by Schurter Electronic Components
Overview of 8020.5015 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 8020.5015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3090-ND
|
DigiKey | FUSE CERAMIC 2.5A 500VAC Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
513 In Stock |
|
$0.5100 / $0.8700 | Buy Now |
DISTI #
8020.5015
|
Avnet Americas | SHT 6.3x32 FUSE 2.5A T - Boxed Product (Development Kits) (Alt: 8020.5015) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4978 / $0.5837 | Buy Now |
DISTI #
693-8020.5015
|
Mouser Electronics | Cartridge Fuses SHT 6.3x32 FUSE 2.5A T RoHS: Compliant | 1317 |
|
$0.5100 / $0.8300 | Buy Now |
DISTI #
70255330
|
RS | Fuse, 6.3x32, 2.5 A, 500 VAC, Time-Lag T, Non-Resettable Fuse | Schurter 8020.5015 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.7900 | RFQ |
|
Future Electronics | SHT Series Time Lag 500 V 2.5 A Ø 6.3 x 32 mm Non Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 3120Bulk |
|
$0.5500 / $0.6750 | Buy Now |
|
Onlinecomponents.com | SHT 6.3x32, 2.5 A, 500 VAC, Time-Lag T, Non-Resettable Fuse RoHS: Compliant | 0 |
|
$0.5430 / $0.8030 | Buy Now |
DISTI #
8020.5015
|
Avnet Americas | SHT 6.3x32 FUSE 2.5A T - Boxed Product (Development Kits) (Alt: 8020.5015) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4978 / $0.5837 | Buy Now |
DISTI #
8020.5015
|
TME | Fuse: fuse, time-lag, 2.5A, 500VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1 | 1494 |
|
$0.3940 / $0.9430 | Buy Now |
DISTI #
8020.5015
|
Avnet Americas | SHT 6.3x32 FUSE 2.5A T - Boxed Product (Development Kits) (Alt: 8020.5015) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4978 / $0.5837 | Buy Now |
DISTI #
000000000003799436
|
Sager | Cartridge Fuses SHT 6.3x32 FUSE 2.5A T Min Qty: 1000 | 0 |
|
$0.5165 / $0.5829 | Buy Now |
Part Details for 8020.5015
8020.5015 CAD Models
8020.5015 Part Data Attributes
|
8020.5015
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5015
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 2.5A, 1500A (IR), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 20 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 8020.5015
This table gives cross-reference parts and alternative options found for 8020.5015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.5015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.5015.G | Electric Fuse, Time Lag Blow, 2.5A, 1500A (IR), | Schurter Electronic Components | 8020.5015 vs 8020.5015.G |