Part Details for 8020.5019 by Schurter Electronic Components
Overview of 8020.5019 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 8020.5019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3094-ND
|
DigiKey | FUSE CERAMIC 6.3A 500VAC Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5100 / $0.8700 | Buy Now |
DISTI #
8020.5019
|
Avnet Americas | SHT 6.3x32 FUSE 6.3A T - Boxed Product (Development Kits) (Alt: 8020.5019) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4978 / $0.5837 | Buy Now |
DISTI #
693-8020.5019
|
Mouser Electronics | Cartridge Fuses SHT 6.3x32 FUSE 6.3A T RoHS: Compliant | 877 |
|
$0.5100 / $0.7400 | Buy Now |
|
Future Electronics | SHT 6.3x32 FUSE 6.3A T RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10 Container: Box | 0Box |
|
$0.5670 | Buy Now |
|
Onlinecomponents.com | SHT 6.3x32, 6.3 A, 500 VAC, Time-Lag T, Non-Resettable Fuse RoHS: Compliant |
2310 In Stock |
|
$0.5420 / $1.1500 | Buy Now |
DISTI #
8020.5019
|
Avnet Americas | SHT 6.3x32 FUSE 6.3A T - Boxed Product (Development Kits) (Alt: 8020.5019) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4978 / $0.5837 | Buy Now |
DISTI #
8020.5019
|
TME | Fuse: fuse, time-lag, 6.3A, 500VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1 | 996 |
|
$0.3940 / $0.9430 | Buy Now |
DISTI #
8020.5019
|
Avnet Americas | SHT 6.3x32 FUSE 6.3A T - Boxed Product (Development Kits) (Alt: 8020.5019) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4978 / $0.5837 | Buy Now |
DISTI #
000000000003799444
|
Sager | Cartridge Fuses SHT 6.3x32 FUSE 6.3A T Min Qty: 1000 | 0 |
|
$0.5165 / $0.5829 | Buy Now |
DISTI #
8020.5019
|
Avnet Abacus | SHT 6.3x32 FUSE 6.3A T (Alt: 8020.5019) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8020.5019
8020.5019 CAD Models
8020.5019 Part Data Attributes
|
8020.5019
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5019
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 6.3A, 1500A (IR), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 1000A | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 225 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |