-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7445
|
Newark | Sht 6.3X32 Pt Fuse T 10A/Carton Box |Schurter 8020.5021.PT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$0.8780 / $0.9530 | Buy Now |
DISTI #
486-4913-ND
|
DigiKey | FUSE CERM 10A 500VAC 400VDC 3AB Min Qty: 1 Lead time: 31 Weeks Container: - |
9284 In Stock |
|
$0.5838 / $1.0000 | Buy Now |
DISTI #
8020.5021.PT
|
Avnet Americas | Fuse Non Resettable 10A 500VAC 400VDC Time Lag 2-Pin Through Hole - Boxed Product (Development Kits) (Alt: 8020.5021.PT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.5697 / $0.6681 | Buy Now |
DISTI #
693-8020.5021.PT
|
Mouser Electronics | Cartridge Fuses SHT 6.3X32 PIGTAIL FUSE 10A 500 VAC RoHS: Compliant | 3568 |
|
$0.5830 / $1.0000 | Buy Now |
DISTI #
70914546
|
RS | Fuse, 6.3x32 Pigtail, 10 A, 500 VAC, Time-Lag T, Non-Resettable Fuse, 6.3x32 | Schurter 8020.5021.PT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 | RFQ |
|
Future Electronics | SHT 6.3x32 FUSE 10A T PIGTAIL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6300 / $0.6800 | Buy Now |
|
Onlinecomponents.com | SHT 6.3x32 Pigtail, 10 A, 500 VAC, Time-Lag T, Non-Resettable Fuse, 6.3x32 |
900 In Stock 7000 Factory Stock |
|
$0.5890 / $0.8550 | Buy Now |
DISTI #
51691124
|
Verical | Axial Lead Fuse, 6.3X32 mm, 500 Vac, 400 Vdc Min Qty: 100 Package Multiple: 100 Date Code: 1914 | Americas - 900 |
|
$0.9578 / $1.1875 | Buy Now |
DISTI #
8020.5021.PT
|
Avnet Americas | Fuse Non Resettable 10A 500VAC 400VDC Time Lag 2-Pin Through Hole - Boxed Product (Development Kits) (Alt: 8020.5021.PT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.5697 / $0.6681 | Buy Now |
DISTI #
8020.5021.PT
|
TME | Fuse: fuse, time-lag, 10A, 500VAC, 400VDC, ceramic,cylindrical Min Qty: 3000 | 0 |
|
$0.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8020.5021.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5021.PT
Schurter Electronic Components
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 32.8 mm | |
Body Length or Diameter | 6.85 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 700 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |