Part Details for 8020.5024.G by Schurter Electronic Components
Overview of 8020.5024.G by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 8020.5024.G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7451
|
Newark | Sht 6.3X32 Fuse T 20A/Carton Box |Schurter 8020.5024.G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 | Buy Now |
DISTI #
8020.5024.G-ND
|
DigiKey | FUSE CERAMIC 20A 400VAC 63VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
926 In Stock |
|
$0.6625 / $1.1300 | Buy Now |
DISTI #
8020.5024.G
|
Avnet Americas | Cartridge Fuse Time-Lag 20A 500VAC 400VDC 2-Pin Holder - Boxed Product (Development Kits) (Alt: 8020.5024.G) RoHS: Compliant Min Qty: 3000 Package Multiple: 2000 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$0.7582 | Buy Now |
DISTI #
693-8020.5024.G
|
Mouser Electronics | Cartridge Fuses SHT 6.3X32 FUSE 20A 400 VAC RoHS: Compliant | 0 |
|
$0.6630 | Order Now |
DISTI #
70914540
|
RS | Fuse, 6.3x32, 20 A, 500 VAC, Time-Lag T, Non-Resettable Fuse | Schurter 8020.5024.G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.7370 | Buy Now |
|
Onlinecomponents.com | SHT 6.3x32, 20 A, 400 VAC, Time-Lag T, Non-Resettable Fuse - 1,000 quanity RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
DISTI #
000000000005570486
|
Sager | Cartridge Fuses SHT 6.3X32 FUSE 20A 400 VAC Min Qty: 3000 | 0 |
|
$0.6709 / $0.7067 | Buy Now |
|
Master Electronics | SHT 6.3x32, 20 A, 400 VAC, Time-Lag T, Non-Resettable Fuse - 1,000 quanity RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
Part Details for 8020.5024.G
8020.5024.G CAD Models
8020.5024.G Part Data Attributes
|
8020.5024.G
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5024.G
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 20A, 1500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC:20000A | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 4000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |