-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3410
|
Newark | Fuse, Axial, 2A, Fast Acting, Fuse Current:2A, Voltage Rating Vac:500V, Product Range:Shf Series, Voltage Rating Vdc:400V, Blow Characteristic:Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:1.5Ka Rohs Compliant: Yes |Schurter 8020.5071.PT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 / $0.8290 | Buy Now |
DISTI #
486-3029-ND
|
DigiKey | FUSE CERAMIC 2A 500VAC 3AB 3AG Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2585 In Stock |
|
$0.5075 / $0.8700 | Buy Now |
DISTI #
8020.5071.PT
|
Avnet Americas | SHF 6.3x32 FUSE 2 A F PIGTAIL - Boxed Product (Development Kits) (Alt: 8020.5071.PT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4953 / $0.5808 | Buy Now |
DISTI #
693-8020.5071.PT
|
Mouser Electronics | Cartridge Fuses 2 A F PIGTAIL 6.3x32 mm 500VAC RoHS: Compliant | 0 |
|
$0.5070 / $0.8700 | Order Now |
DISTI #
70598428
|
RS | Fuse, 6.3x32 Pigtail, 2 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse, 6.3x32 | Schurter 8020.5071.PT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.5640 | Buy Now |
|
Onlinecomponents.com | SHT 6.3x32 Pigtail, 2 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse, 6.3x32 RoHS: Compliant |
1 In Stock |
|
$0.4876 / $0.6063 | Buy Now |
DISTI #
8020.5071.PT
|
Avnet Americas | SHF 6.3x32 FUSE 2 A F PIGTAIL - Boxed Product (Development Kits) (Alt: 8020.5071.PT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4953 / $0.5808 | Buy Now |
DISTI #
8020.5071.PT
|
Avnet Americas | SHF 6.3x32 FUSE 2 A F PIGTAIL - Boxed Product (Development Kits) (Alt: 8020.5071.PT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4953 / $0.5808 | Buy Now |
DISTI #
000000000005238384
|
Sager | Cartridge Fuses 2 A F PIGTAIL 6.3x32 mm 500VAC Min Qty: 500 | 0 |
|
$0.5139 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8020.5071.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5071.PT
Schurter Electronic Components
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 32.8 mm | |
Body Length or Diameter | 6.85 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 8020.5071.PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.5071.PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.5071.G | Electric Fuse, Fast Blow, 2A, 1500A (IR), | Schurter Electronic Components | 8020.5071.PT vs 8020.5071.G |