Part Details for 8020.5076 by Schurter Electronic Components
Overview of 8020.5076 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8020.5076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3419
|
Newark | Cartridge Fuse, Fast Acting, 6.3A, Blow Characteristic:Fast Acting, Fuse Current:6.3A, Voltage Rating Vac:500V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Shf Series Rohs Compliant: Yes |Schurter 8020.5076 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.6250 / $0.6780 | Buy Now |
DISTI #
486-3038-ND
|
DigiKey | FUSE CERAMIC 6.3A 500VAC 3AB 3AG Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
296 In Stock |
|
$0.4150 / $0.7100 | Buy Now |
DISTI #
8020.5076
|
Avnet Americas | SHF 6.3x32 FUSE 6.3A F - Boxed Product (Development Kits) (Alt: 8020.5076) RoHS: Not Compliant Min Qty: 500 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4050 / $0.4750 | Buy Now |
DISTI #
693-8020.5076
|
Mouser Electronics | Cartridge Fuses 6.3A F 6.3x32 mm 500VAC RoHS: Compliant | 947 |
|
$0.4150 / $0.7100 | Buy Now |
DISTI #
70598437
|
RS | SHF 6.3x32, 6.3 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse | Schurter 8020.5076 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Future Electronics | SHF 6.3x32 FUSE 6.3A F PIGTAIL - Tape and Reel (Alt: 8020.5076.PT) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Container: Box | 0Box |
|
$0.4620 | Buy Now |
|
Onlinecomponents.com | SHF 6.3x32, 6.3 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse RoHS: Compliant |
951 In Stock |
|
$0.4979 / $0.9704 | Buy Now |
DISTI #
8020.5076
|
TME | Fuse: fuse, quick blow, 6.3A, 500VAC, ceramic,cylindrical, SHF Min Qty: 1 | 908 |
|
$0.3890 / $1.0070 | Buy Now |
DISTI #
000000000005238393
|
Sager | Cartridge Fuses 6.3A F 6.3x32 mm 500VAC Min Qty: 500 | 0 |
|
$0.4203 / $0.4743 | Buy Now |
DISTI #
8020.5076
|
Avnet Abacus | (Alt: 8020.5076) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8020.5076
8020.5076 CAD Models
8020.5076 Part Data Attributes
|
8020.5076
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5076
Schurter Electronic Components
Electric Fuse, Fast Blow, 6.3A, 1500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 61 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 8 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |