Part Details for 8020.5077 by Schurter Electronic Components
Overview of 8020.5077 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8020.5077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2001
|
Newark | Shf 6.3X32, 8 A, 500 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes |Schurter 8020.5077 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 / $1.2000 | Buy Now |
DISTI #
29Y3421
|
Newark | Cartridge Fuse, Fast Acting, 8A, 500Vac, Blow Characteristic:Fast Acting, Fuse Current:8A, Voltage Rating Vac:500V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Shf Series Rohs Compliant: Yes |Schurter 8020.5077 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $0.6780 | Buy Now |
DISTI #
486-3040-ND
|
DigiKey | FUSE CERAMIC 8A 500VAC 3AB 3AG Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2186 In Stock |
|
$0.4150 / $0.7100 | Buy Now |
DISTI #
8020.5077
|
Avnet Americas | SHF 6.3x32 FUSE 8A F - Boxed Product (Development Kits) (Alt: 8020.5077) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4050 / $0.4750 | Buy Now |
DISTI #
693-8020.5077
|
Mouser Electronics | Cartridge Fuses 8A F 6.3x32 mm 500VAC RoHS: Compliant | 1175 |
|
$0.4150 / $0.7100 | Buy Now |
|
Future Electronics | FUSE CERAMIC 8A 500VAC 3AB 3AG RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$0.4450 / $0.5450 | Buy Now |
|
Onlinecomponents.com | SHF 6.3x32, 8 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse RoHS: Compliant | 0 |
|
$0.4415 / $0.6538 | Buy Now |
DISTI #
77783677
|
Verical | Fuse Cartridge Fast Acting 8A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 191 |
|
$0.8226 / $0.8500 | Buy Now |
DISTI #
8020.5077
|
Avnet Americas | SHF 6.3x32 FUSE 8A F - Boxed Product (Development Kits) (Alt: 8020.5077) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4050 / $0.4750 | Buy Now |
DISTI #
8020.5077
|
TME | Fuse: fuse, quick blow, 8A, 500VAC, ceramic,cylindrical, SHF Min Qty: 1 | 191 |
|
$0.4250 / $1.0950 | Buy Now |
Part Details for 8020.5077
8020.5077 CAD Models
8020.5077 Part Data Attributes:
|
8020.5077
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5077
Schurter Electronic Components
Electric Fuse, Fast Blow, 8A, 1500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 120 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 8 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 8020.5077
This table gives cross-reference parts and alternative options found for 8020.5077. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.5077, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.5077.G | Electric Fuse, Fast Blow, 8A, 1500A (IR), | Schurter Electronic Components | 8020.5077 vs 8020.5077.G |