Part Details for 80201-M060 by Molex
Overview of 80201-M060 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80201-M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X5613
|
Newark | Mic 3P M/Mfe 6.0M #18Awg Tpe |Molex 80201-M060 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.0700 / $124.4500 | Buy Now |
DISTI #
59856968
|
Verical | Cable Assembly Circular Patch Cord 6m 18AWG M12 Circular to M12 Circular 3 to 3 POS M-F Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$103.3300 | Buy Now |
DISTI #
Molex 80201-M060
|
PEI Genesis | MIC 3P M/MFE 6.0M #18AWG TPE | 1 |
|
Buy Now | |
DISTI #
10212110
|
TestEquity LLC | Molex 80201-M060 MIC 3P M/MFE 6.0M 18AWG TPE | 1 |
|
$116.8300 | Buy Now |