Part Details for 8021-01-010 by TE Connectivity
Overview of 8021-01-010 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8021-01-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-8021-01-010-ND
|
DigiKey | MODEL 8021 ACCELEROMETER Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$552.1000 | Buy Now |
DISTI #
8021-01-010
|
Avnet Americas | Accelerometer Single ±10 18V to 30V 500mV/g Screw Mount - Bulk (Alt: 8021-01-010) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$521.1824 / $627.1856 | Buy Now |
DISTI #
TSS8021-01-010
|
Heilind Electronics | MODEL 8021 ACCELEROMETER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MODEL 8021 ACCELEROMETER | 0 |
|
$514.0100 / $1,251.4300 | Buy Now |
DISTI #
TSS8021-01-010
|
Interstate Connecting Components | MODEL 8021 ACCELEROMETER | 0 |
|
Buy Now | |
|
Master Electronics | MODEL 8021 ACCELEROMETER | 0 |
|
$514.0100 / $1,251.4300 | Buy Now |