Part Details for 802369-000 by TE Connectivity
Overview of 802369-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802369-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
802369-000
|
Avnet Americas | Single Conductor Cable - Bulk (Alt: 802369-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6006 / $5.1942 | Buy Now |
DISTI #
571-802369-000
|
Mouser Electronics | Multi-Conductor Cables 55FB2511-20-7L-0CS2858 RoHS: Compliant | 0 |
|
$6.1800 | Order Now |
|
Onlinecomponents.com | Single Conductor Cable 1Conductors 20AWG Black 600VAC RoHS: Compliant | 0 |
|
$4.7500 / $13.3600 | Buy Now |
DISTI #
RYC55FB2511-20-7L-0CS2858
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55FB2511-20-7L-0CS2858 | 0 |
|
Buy Now | |
|
Master Electronics | Single Conductor Cable 1Conductors 20AWG Black 600VAC RoHS: Compliant | 0 |
|
$4.7500 / $13.3600 | Buy Now |