Part Details for 8023N by Thomas & Betts
Overview of 8023N by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 8023N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ever-Lok Clamp Type Connector 20 Amp - 2 Pole 3 Wire - SE - 125VAC - 1/2 inch Max Cable Rating - Nickel-plated Neutral Pin Replace. RoHS: Compliant | 0 |
|
$515.7200 / $546.5200 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 2 CONTACT(S), FEMALE | 3 |
|
$605.3288 / $698.4563 | Buy Now |
|
Master Electronics | Ever-Lok Clamp Type Connector 20 Amp - 2 Pole 3 Wire - SE - 125VAC - 1/2 inch Max Cable Rating - Nickel-plated Neutral Pin Replace. RoHS: Compliant | 0 |
|
$515.7200 / $546.5200 | Buy Now |
Part Details for 8023N
8023N CAD Models
8023N Part Data Attributes
|
8023N
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
8023N
Thomas & Betts
Circular Connector, 2 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |