Part Details for 802522405 by AUER Signal GmbH
Overview of 802522405 by AUER Signal GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802522405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7311
|
Newark | Beacon, Multi Strobe, Red, 24V Rohs Compliant: Yes |Auer Signal 802522405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$83.6500 / $96.3700 | Buy Now |
DISTI #
4373-802522405-ND
|
DigiKey | COMPLETE UNIT RED LED FLASHING Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$103.4700 | Buy Now |
DISTI #
900-802522405
|
Mouser Electronics | Beacons ICL M22 panel mount LED multi strobe beacon 24 V AC/DC red, black RoHS: Compliant | 0 |
|
$98.5000 / $103.4700 | Order Now |
DISTI #
4162835
|
element14 Asia-Pacific | BEACON, MULTI STROBE, RED, 24V RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$109.6988 | Buy Now |
DISTI #
4162835
|
Farnell | BEACON, MULTI STROBE, RED, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$95.3076 / $99.2777 | Buy Now |