Part Details for 8025230 by NaceCare
Overview of 8025230 by NaceCare
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8025230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-8025230-ND
|
DigiKey | FLOOR MACHINE, 1.5 HP, 20" BRUSH Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,529.7500 | Buy Now |