Part Details for 802RVS-0600S1RGA by Longwell Co
Overview of 802RVS-0600S1RGA by Longwell Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 802RVS-0600S1RGA
802RVS-0600S1RGA CAD Models
802RVS-0600S1RGA Part Data Attributes
|
802RVS-0600S1RGA
Longwell Co
Buy Now
Datasheet
|
Compare Parts:
802RVS-0600S1RGA
Longwell Co
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LONGWELL CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.22 inch | |
Body Depth | 0.089 inch | |
Body Length | 0.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .0834 N |
Alternate Parts for 802RVS-0600S1RGA
This table gives cross-reference parts and alternative options found for 802RVS-0600S1RGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 802RVS-0600S1RGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB56DHND-S621 | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 802RVS-0600S1RGA vs ACB56DHND-S621 |
ACB56DHLD-S578 | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 802RVS-0600S1RGA vs ACB56DHLD-S578 |
EFS11-05-A-A-A | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 802RVS-0600S1RGA vs EFS11-05-A-A-A |
ACB56DHNN-S578 | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 802RVS-0600S1RGA vs ACB56DHNN-S578 |
ACB56DHLN-S621 | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 802RVS-0600S1RGA vs ACB56DHLN-S621 |
802RVS-0600S1RGB | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Receptacle | Longwell Co | 802RVS-0600S1RGA vs 802RVS-0600S1RGB |
ACB56DHND-S578 | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 802RVS-0600S1RGA vs ACB56DHND-S578 |