There are no models available for this part yet.
Overview of 803-001-06C7-10SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 803-001-06C7-10SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ2097
|
Newark | Circular Connector |Glenair 803-001-06C7-10SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$162.7100 / $524.7100 | Buy Now | |
DISTI #
2992-803-001-06C7-10SN-ND
|
DigiKey | CONN PLUG FMALE 10POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$354.2200 / $1,281.1400 | Buy Now | |
DISTI #
3937-803-001-06C7-10SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$487.2920 / $919.9200 | Buy Now | |
DISTI #
803-001-06C7-10SN
|
Avnet Americas | Conn Mighty Mouse SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 803-001-06C7-10SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | ||
DISTI #
631-80300106C710SN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$210.2600 / $274.5400 | Order Now | |
DISTI #
71110026
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$128.7564 / $263.9487 | Buy Now | |
DISTI #
77960387
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$263.9487 / $498.2949 | Buy Now | |
DISTI #
803-001-06C7-10SN
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$187.1000 / $560.6500 | Buy Now | |
DISTI #
GLE803-001-06C7-10SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$271.1591 / $524.7045 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$316.7400 / $597.9500 | Buy Now |
CAD Models for 803-001-06C7-10SN by Glenair Inc
Part Data Attributes for 803-001-06C7-10SN by Glenair Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Part Numbers
|
809-002,809-043,809-066A,809-066C
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Other Description
|
10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
ANODIZED BLACK
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
7-10
|