Part Details for 803-001-06M15-85SY by Glenair Inc
Overview of 803-001-06M15-85SY by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1576CS8-5SYNC#PBF | Analog Devices | 1.5A, 200kHz Buck Sw Reg | |
LT1374CS8-5SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1576CS8-5SYNC#TRPBF | Analog Devices | 1.5A, 200kHz Buck Sw Reg |
Price & Stock for 803-001-06M15-85SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-001-06M15-85SY
|
Avnet Americas | Conn Mighty Mouse SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: 803-001-06M15-85SY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 803-001-06M15-85SY
803-001-06M15-85SY CAD Models
803-001-06M15-85SY Part Data Attributes
|
803-001-06M15-85SY
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-001-06M15-85SY
Glenair Inc
Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | SPLASH PROOF | |
Polarization | Y | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 15-85 |
Alternate Parts for 803-001-06M15-85SY
This table gives cross-reference parts and alternative options found for 803-001-06M15-85SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-001-06M15-85SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-001-06ZN15-85SY | Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 803-001-06M15-85SY vs 803-001-06ZN15-85SY |