Part Details for 803-001-06M5-3PN by Glenair Inc
Overview of 803-001-06M5-3PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-001-06M5-3PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2110
|
Newark | Connector |Glenair 803-001-06M5-3PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$108.0300 / $348.3900 | Buy Now |
DISTI #
2992-803-001-06M5-3PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$235.2000 / $850.6200 | Buy Now |
DISTI #
3937-803-001-06M5-3PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$560.0400 | Buy Now |
DISTI #
803-001-06M5-3PN
|
Avnet Americas | Conn Mighty Mouse PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 803-001-06M5-3PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$89.3512 / $387.0900 | Buy Now |
DISTI #
654-80300106M53PN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG PIN RoHS: Compliant | 5 |
|
$113.7700 / $355.3600 | Buy Now |
DISTI #
803-001-06M5-3PN
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$111.5400 / $347.5800 | Buy Now |
DISTI #
803-001-06M5-3PN
|
Avnet Americas | Conn Mighty Mouse PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 803-001-06M5-3PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$89.3512 / $387.0900 | Buy Now |
DISTI #
GLE803-001-06M5-3PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$180.0307 / $348.3810 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG PIN Min Qty: 1 | 15 |
|
$210.2900 / $397.0200 | Buy Now |
Part Details for 803-001-06M5-3PN
803-001-06M5-3PN CAD Models
803-001-06M5-3PN Part Data Attributes:
|
803-001-06M5-3PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-001-06M5-3PN
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 3 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |