Part Details for 803-001-06Z114-55PY by Glenair Inc
Overview of 803-001-06Z114-55PY by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-001-06Z114-55PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK0586
|
Newark | 803-001-06Z114-55Py |Glenair 803-001-06Z114-55PY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$583.1800 / $1,880.7200 | Buy Now |
DISTI #
803-001-06Z114-55P
|
Avnet Americas | Conn Mighty Mouse PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 803-001-06Z114-55P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-80300106Z11455PY
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,401.7000 / $1,857.7400 | Order Now |
Part Details for 803-001-06Z114-55PY
803-001-06Z114-55PY CAD Models
803-001-06Z114-55PY Part Data Attributes
|
803-001-06Z114-55PY
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-001-06Z114-55PY
Glenair Inc
Circular Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | 55 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 14-55 |