Part Details for 803-001-06ZNU7-25SN by Glenair Inc
Overview of 803-001-06ZNU7-25SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-001-06ZNU7-25SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2192
|
Newark | Connector |Glenair 803-001-06ZNU7-25SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$145.7500 / $470.0600 | Buy Now |
DISTI #
2992-803-001-06ZNU7-25SN-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$317.3800 / $1,147.8200 | Buy Now |
DISTI #
3937-803-001-06ZNU7-25SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$755.7200 | Buy Now |
DISTI #
803-001-06ZNU7-25S
|
Avnet Americas | Connector Circular Plug 5 Position Socket Contact Crimp Straight - Bulk (Alt: 803-001-06ZNU7-25S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
631-80300106ZNU725SN
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$143.9600 / $464.3100 | Order Now |
DISTI #
GLE803-001-06ZNU7-25SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$242.9341 / $470.0565 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 30 |
|
$283.7700 / $535.6800 | Buy Now |
Part Details for 803-001-06ZNU7-25SN
803-001-06ZNU7-25SN CAD Models
803-001-06ZNU7-25SN Part Data Attributes
|
803-001-06ZNU7-25SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-001-06ZNU7-25SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-205 | |
Contact Quantities | 5 | |
Contact Sizes | 20HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Other Description | 5 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 7-25 |