Part Details for 803-002-06M6-6PN by Glenair Inc
Overview of 803-002-06M6-6PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-002-06M6-6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2241
|
Newark | Circular Connector |Glenair 803-002-06M6-6PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$129.9600 / $419.1000 | Buy Now |
DISTI #
3937-803-002-06M6-6PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$389.2310 / $734.7700 | Buy Now |
DISTI #
2992-803-002-06M6-6PN-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$282.9800 / $1,023.3800 | Buy Now |
DISTI #
803-002-06M6-6PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 803-002-06M6-6PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
RFQ | |
DISTI #
631-803-002-06M6-6PN
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$128.3600 / $219.2900 | Order Now |
DISTI #
71115188
|
Verical | Mighty Mouse 1/4 Turn Bayonet Coupling Plug Connector Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$102.8462 / $161.4615 | Buy Now |
DISTI #
77959223
|
Verical | Mighty Mouse 1/4 Turn Bayonet Coupling Plug Connector Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$161.4615 / $398.0000 | Buy Now |
DISTI #
GLE803-002-06M6-6PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$216.5927 / $419.0940 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 40 |
|
$253.0000 / $477.6000 | Buy Now |
Part Details for 803-002-06M6-6PN
803-002-06M6-6PN CAD Models
803-002-06M6-6PN Part Data Attributes
|
803-002-06M6-6PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-002-06M6-6PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Other Description | 6 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 6-6 |