Part Details for 803-002-06NF12-2SN by Glenair Inc
Overview of 803-002-06NF12-2SN by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 803-002-06NF12-2SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK0650
|
Newark | Circular Connector |Glenair 803-002-06NF12-2SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$187.2100 / $603.7500 | Buy Now |
DISTI #
631-80300206NF122SN
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$268.8200 / $351.0000 | Order Now |
DISTI #
GLE803-002-06NF12-2SN
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR PLUG ACCESSORY THREAD | Americas - 5 in Stock |
|
$122.6854 / $125.7525 | Buy Now |
DISTI #
GLE803-002-06NF12-2SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PLUG ACCESSORY THREAD | 15 |
|
$122.6854 / $125.7525 | Buy Now |
Part Details for 803-002-06NF12-2SN
803-002-06NF12-2SN CAD Models
803-002-06NF12-2SN Part Data Attributes
|
803-002-06NF12-2SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-002-06NF12-2SN
Glenair Inc
Circular Connector, 2 Contact(s), Aluminum Alloy, Female, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-113 | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 2 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 12-2 |
Alternate Parts for 803-002-06NF12-2SN
This table gives cross-reference parts and alternative options found for 803-002-06NF12-2SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-002-06NF12-2SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-002-06M12-2SN | Circular Connector, 2 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 803-002-06NF12-2SN vs 803-002-06M12-2SN |