Part Details for 803-002-06NF7-10SN by Glenair Inc
Overview of 803-002-06NF7-10SN by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 803-002-06NF7-10SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2266
|
Newark | Connector |Glenair 803-002-06NF7-10SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$165.5400 / $533.8200 | Buy Now |
DISTI #
2992-803-002-06NF7-10SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$360.4600 / $1,303.5400 | Buy Now |
DISTI #
3937-803-002-06NF7-10SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$858.1900 | Buy Now |
DISTI #
803-002-06NF7-10SN
|
Avnet Americas | Conn Mighty Mouse SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 803-002-06NF7-10SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 178 Factory Stock |
|
$136.9212 / $593.1300 | Buy Now |
DISTI #
654-80300206NF710SN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG SKT RoHS: Not Compliant | 0 |
|
$218.9500 / $257.3400 | Order Now |
DISTI #
GLE803-002-06NF7-10SN
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR REAR THD | Americas - 1 in Stock |
|
$275.8873 / $533.8170 | Buy Now |
DISTI #
71118130
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$200.5250 | Buy Now |
DISTI #
77957856
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$205.6667 / $506.9487 | Buy Now |
DISTI #
803-002-06NF7-10SN
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG SKT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$189.5000 / $482.2200 | Buy Now |
DISTI #
803-002-06NF7-10SN
|
Avnet Americas | Conn Mighty Mouse SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 803-002-06NF7-10SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 178 Factory Stock |
|
$136.9212 / $593.1300 | Buy Now |
Part Details for 803-002-06NF7-10SN
803-002-06NF7-10SN CAD Models
803-002-06NF7-10SN Part Data Attributes:
|
803-002-06NF7-10SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-002-06NF7-10SN
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |