Part Details for 803-002-06Z110-26SX by Glenair Inc
Overview of 803-002-06Z110-26SX by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433826SXXXWI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433826SXXXHI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Price & Stock for 803-002-06Z110-26SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2289
|
Newark | Circular Connector |Glenair 803-002-06Z110-26SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$365.0600 / $1,177.3000 | Buy Now |
DISTI #
2992-803-002-06Z110-26SX-ND
|
DigiKey | CONN PLUG FMALE 26POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$794.8600 / $2,874.6200 | Buy Now |
DISTI #
3937-803-002-06Z110-26SX-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,093.3690 / $2,064.0800 | Buy Now |
DISTI #
803-002-06Z110-26S
|
Avnet Americas | Conn Mighty Mouse SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: 803-002-06Z110-26S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-80300206Z11026SX
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$752.9600 | Order Now |
DISTI #
71123628
|
Verical | Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$288.8974 / $453.5769 | Buy Now |
DISTI #
77962947
|
Verical | Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$453.5769 / $1,118.0385 | Buy Now |
DISTI #
GLE803-002-06Z110-26SX
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$608.4220 / $1,177.2946 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 1 |
|
$710.6900 / $1,341.6500 | Buy Now |
Part Details for 803-002-06Z110-26SX
803-002-06Z110-26SX CAD Models
803-002-06Z110-26SX Part Data Attributes
|
803-002-06Z110-26SX
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-002-06Z110-26SX
Glenair Inc
Circular Connector, 26 Contact(s), Stainless Steel, Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | X | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |